HellermannTyton 126-00144 Cable Tie Black 160mm Heat-Resistant

Image Representative of Range

HellermannTyton 126-00144 Cable Tie Black 160mm Heat-Resistant

MPN
126-00144
EAN-13
2050002282124
Order Code
12-0314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The HellermannTyton 126-00144 cable tie is a black, heat-resistant bundling solution measuring 160 mm with a width of 4.60 mm. It features a spring toggle and disc design for secure and easy cable management. This product is typically used for organising and bundling cables in environments requiring durability and resistance to high temperatures.
Length 160mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 2.30mm
Maximum Temperature +105°C
Min. sheet thickness 1.5mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot