HellermannTyton 126-00142 T50 Cable Tie 160mm Black Heat-Resistant

Image Representative of Range

HellermannTyton 126-00142 T50 Cable Tie 160mm Black Heat-Resistant

MPN
126-00142
EAN-13
2050002282100
Order Code
12-0313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 917 in stock

HellermannTyton manufactures the 126-00142 T50SOSKSFT62X122PT1,7-2.3 cable tie, which is 160 mm long and 4.60 mm wide, with a black spring toggle and disc design. This heat-resistant cable tie is ideal for robust cable bundling and cable management applications. It is suitable for environments where high temperature resistance is essential.
Length 160mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 2.30mm
Maximum Temperature +105°C
Min. sheet thickness 1.7mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot