HellermannTyton 126-00099 T50SOSKSFT5S-E Cable Tie 160mm 4.6mm Black

Image Representative of Range

HellermannTyton 126-00099 T50SOSKSFT5S-E Cable Tie 160mm 4.6mm Black

MPN
126-00099
EAN-13
2050002282070
Order Code
12-0311
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The HellermannTyton 126-00099 T50SOSKSFT5S-E cable tie is 160 mm long and 4.60 mm wide, available in black. It features a spring toggle and disc for secure cable management and bundling. Typically used in various applications to organise and bundle cables effectively.
Length 160mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 1.30mm
Maximum Temperature +105°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Minimum holding force 180N
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot