HellermannTyton 121-83360 KR-Series Cable Tie 337mm Ecru Heavy Duty

Image Representative of Range

HellermannTyton 121-83360 KR-Series Cable Tie 337mm Ecru Heavy Duty

MPN
121-83360
EAN-13
2050002286986
Order Code
12-0307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The HellermannTyton 121-83360 KR8/33-W-BK-L1 cable tie is 337 mm long and 8 mm wide, designed for heavy-duty applications. It is ideal for cable bundling and management tasks, ensuring secure organisation. Typical applications include securing large cables in industrial and commercial settings.
Length 337mm
Width 8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heavy duty
Gearing None
Max. bundle diameter 86mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 785N

Reviews

Be the first to submit a review

Trustpilot