HellermannTyton 118-05078 OS series Cable Tie 200mm grey 500pcs

MPN
118-05078
EAN-13
5022660325359
Order Code
04-1501
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £547.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 118-05078 cable ties are 200 mm in length and 4.60 mm wide, available in a grey colour. These cable ties come in a package of 500 pieces and are ideal for efficient cable bundling and management. They are typically used in various industries to secure and organise cables.
Length 200mm
Width 4.60mm
Colour Grey
Material PA46
Type Cable Ties
Gearing Outside
Max. bundle diameter 50mm
Maximum Temperature +130°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot