HellermannTyton 118-00272 S-Series Cable Tie 200mm black chemical-resistant

MPN
118-00272
EAN-13
4031026745787
Order Code
04-1500
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The HellermannTyton 118-00272 cable tie, measuring 200 mm in length and 4.90 mm in width, is black and chemical-resistant. Typically used for cable bundling and management, it offers reliable securing in various environments. With 100 pieces per pack, these ties are ideal for both industrial and domestic applications.
Length 200mm
Width 4.90mm
Colour Black
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Chemical-resistant
Gearing Outside
Halogen free Yes
Maximum Temperature +110°C
Min. temperature -40°C
Minimum holding force 185N
Mounting Ø (max.) 50mm
Mounting Ø (min.) 1mm

Reviews

Be the first to submit a review

Trustpilot