HellermannTyton 118-00032 PEEK Ties 145mm x 3.4mm PT2A-PEEK-GY-C1 Brown

MPN
118-00032
EAN-13
2050000175039
Order Code
49-6350
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

These HellermannTyton PEEK Ties will withstand temperatures from -55°C up to +260°C. Their chemical resistance, even against acid and gamma radiation is excellent. The ties have a contoured head, taking up less space, therefore, usage in areas with space restrictions are ideal. Due to the outside serration indentation or damage to cable insulation is minimised.

The PEEK Tie has been designed for the Ministry of Defence and Aircraft industry in co-operation with leading companies. Applications for these ties include the drilling industry, railway, offshore or automotive industry. The PEEK Tie is an extraordinary product. It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie.


  • Material: Polyetheretherketone (PEEK)
  • Flammability: UL94 V0
  • Halogen-free
  • Bundle diameter: 35mm
  • Colour: Beige
  • Halogen-free: Yes
  • Material: PEEK
  • Minimum holding force: 230 N
  • Product Specifications: Working tool: MK7, MK7P
  • Temperature range: -55°C to +260°C
  • Type: PT2A
  • Dimensions: 145(L) x 3.4(W)mm
  • Supplied with the outside serrated
  • Supplied singly
  • Manufacturer's part: 118-00032 PEEK
Colour Beige
Material PEEK
Type High resistance
Bundle diameter 35mm
Dimensions 145(L) x 3.4(W)mm
Maximum Temperature +240°C
Min. temperature -55°C
Minimum holding force 230 N
Size 145 x 3.4mm
Temperature Range -55°C to +260°C

Reviews

Be the first to submit a review

Trustpilot