HellermannTyton 117-00008 T50LDH Cable Tie 395mm black 100pcs double lock

MPN
117-00008
EAN-13
4031026271163
Order Code
04-1486
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton 117-00008 cable ties are black, 395 mm long, and 4.70 mm wide, available in packs of 100. They are designed for cable bundling and management applications. These cable ties are suitable for securing and organising cables in various electrical and industrial settings.
Length 395mm
Width 4.70mm
Colour Black
Material PA66HS
Type Cable Ties
Max. bundle diameter 110mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 180N

Reviews

Be the first to submit a review

Trustpilot