HellermannTyton 115-28898 Softfix XXL-TPU Cable Tie 880mm 3pc Black

MPN
115-28898
EAN-13
4031026231525
Order Code
04-1475
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £28.15 £27.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton 115-28898 cable ties are black, made from TPU, and measure 880 mm by 28 mm. These ties are designed for robust cable bundling and cable management tasks. They are ideal for heavy-duty applications where secure and reliable fastening is required.
Length 880mm
Width 28mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type Cable Ties
Fire protection properties UL94 HB
Max. bundle diameter 240mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 360N

Reviews

Be the first to submit a review

Trustpilot