HellermannTyton 115-28889 SOFTFIX Cable Tie 880mm Black UV-resistant Releasable

Image Representative of Range

HellermannTyton 115-28889 SOFTFIX Cable Tie 880mm Black UV-resistant Releasable

MPN
115-28889
EAN-13
4031026202051
Order Code
12-0303
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

The HellermannTyton SRT88028 cable tie, measuring 880 mm by 28 mm, is highly flexible and releasable, making it suitable for cable bundling and management. This black cable tie features an eyelet, enhancing its utility in various applications. It is ideal for situations requiring reusable and easy-to-adjust bundling solutions.
Length 880mm
Width 28mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type Cable Ties
Dimensions (L x W) 880 x 240
Fire protection properties UL94 HB
Gearing None
Halogen free Yes
Max. bundle diameter 240mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 360N
Operating Temperature -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot