HellermannTyton 115-07269 SOFTFIX Cable Tie 260mm Black Releasable Flexible

Image Representative of Range

HellermannTyton 115-07269 SOFTFIX Cable Tie 260mm Black Releasable Flexible

MPN
115-07269
EAN-13
2050002281936
Order Code
12-0299
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

HellermannTyton's 115-07269 SRT2607 is a highly flexible, releasable cable tie, measuring 260 mm by 7 mm in black. It features an eyelet and is typically used for cable bundling and management. This versatile product is suitable for applications requiring adjustability and secure fastening.
Length 260mm
Width 7mm
Colour Black
Material Thermoplastic polyurethane (TPU)
Type Cable Ties
Dimensions (L x W) 260 x 7
Fire protection properties UL94 HB
Gearing None
Halogen free Yes
Max. bundle diameter 79mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 57N
Operating Temperature -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot