HellermannTyton 111-91163 MLT series Cable Tie 430mm black stainless steel

Image Representative of Range

HellermannTyton 111-91163 MLT series Cable Tie 430mm black stainless steel

MPN
111-91163
EAN-13
5022660019579
Order Code
04-1433
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

HellermannTyton manufactures the MLT16SSC10-SS316/SP-BK cable tie with UV-proof black plastic coating and robust stainless steel construction for durability. This 430 mm by 10 mm crimpable tie is ideal for cable management and bundling applications in harsh environments. Common uses include securing cables in industrial settings where high resistance to corrosion is required.
Length 430mm
Width 10mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 120mm
Maximum Temperature 538°C
Min. temperature -80°C
Minimum holding force 850N

Reviews

Be the first to submit a review

Trustpilot