HellermannTyton 111-91161 MLT Cable Tie 430mm black stainless steel UV-proof

Image Representative of Range

HellermannTyton 111-91161 MLT Cable Tie 430mm black stainless steel UV-proof

MPN
111-91161
EAN-13
5022660019616
Order Code
04-1431
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.19 £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The HellermannTyton 111-91161 cable tie is a UV-proof, crimpable fastening solution made from black, SS 316 stainless steel with a plastic coating. It measures 430 mm in length and 5 mm in width, making it ideal for secure cable bundling and efficient cable management. This robust metal cable tie is commonly used in outdoor and harsh environments where durability and resistance to corrosion are essential.
Length 430mm
Width 5mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 120mm
Maximum Temperature 538°C
Min. temperature -80°C
Minimum holding force 420N

Reviews

Be the first to submit a review

Trustpilot