HellermannTyton 111-60510 LK-series Cable Tie 535mm x 13.20mm black 50pcs

Image Representative of Range

HellermannTyton 111-60510 LK-series Cable Tie 535mm x 13.20mm black 50pcs

MPN
111-60510
EAN-13
5022660018466
Order Code
04-1419
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £87.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HellermannTyton's 111-60510 is a black cable tie from the LK5-PA66-BK series, measuring 535 mm in length and 13.20 mm in width. This cable tie is designed for effective cable bundling and management, featuring inside serration for a secure hold. It is typically used in electrical installations and general-purpose cable organising tasks.
Length 535mm
Width 13.20mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 150mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot