HellermannTyton 111-15619 T150M-N66-NA-Q1 Ecru 8.9mm x 530mm (Pack 25)

MPN
111-15619
EAN-13
89306063728
Order Code
49-8015
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £15.98 £15.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The HellermannTyton 111-15619 T150M is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 150mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 780 N
  • Colour: Ecru
  • Dimensions: 530(L) x 8.9(W)mm
  • Supplied packs of 25
  • Type: T150L
  • Manufacturer's part: Hellemann Tyton 111-15619
Length 530mm
Width 8.90mm
Colour Ecru
Material Polyamide 6.6
Type Serrated
Bundle diameter 150mm
Dimensions 530(L) x 8.9(W)mm
Maximum Temperature +105°C
Min. temperature -40°C
Minimum holding force 780 N
Size 530 x 8.9mm

Reviews

Be the first to submit a review

Trustpilot