HellermannTyton 111-12230 T120I black UV-proof Cable Tie 100pcs

Image Representative of Range

HellermannTyton 111-12230 T120I black UV-proof Cable Tie 100pcs

MPN
111-12230
EAN-13
5022660011788
Order Code
04-1407
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.16 £34.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton 111-12230 T120I-PA66W-BK cable ties are black, UV-proof, and weather-resistant, designed for reliable cable bundling and management. They are inside serrated for secure fastening and typically used in outdoor and harsh environments. The package includes 100 pieces, ideal for extensive cable harnesses and installations.
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 80mm
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot