HellermannTyton 111-12210 T120I-PA66-BK Cable Tie 100pcs secure grip

MPN
111-12210
EAN-13
5022660019104
Order Code
04-1406
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton manufactures the T120I-PA66-BK cable ties, known for their polyamide 6.6 composition and inside serration, offering strong cable bundling and management. These black cable ties are ideal for cable mounting and securing applications. They are typically used in both industrial and domestic settings for organising and bundling cables efficiently.
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 80mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot