HellermannTyton 111-12010 T120R Cable Tie black 100pcs high strength plastic

Image Representative of Range

HellermannTyton 111-12010 T120R Cable Tie black 100pcs high strength plastic

MPN
111-12010
EAN-13
5022660019043
Order Code
04-1404
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HellermannTyton produces the 111-12010 T120R cable tie, made from black polyamide 6.6 standard. These inside serrated ties are designed for cable mounting and bundling. They are typically used for efficient cable management in various settings.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 100mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot