HellermannTyton 111-05850 T50S-PA66HS-BK Cable Tie 150mm 100pcs internal teeth

Image Representative of Range

HellermannTyton 111-05850 T50S-PA66HS-BK Cable Tie 150mm 100pcs internal teeth

MPN
111-05850
EAN-13
5022660326172
Order Code
04-1396
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 111-05850 cable tie, part of the T-series in PA66HS black, is 150 mm long with a width of 4.60 mm and features an inside serrated design for secure cable bundling. It is typically used for cable mounting and management in various applications. This package includes 100 pieces, ideal for organised and efficient cable systems.
Length 150mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot