HellermannTyton 111-05250 T50I Cable ties 300mm black 100pcs

Image Representative of Range

HellermannTyton 111-05250 T50I Cable ties 300mm black 100pcs

MPN
111-05250
EAN-13
4031026105673
Order Code
04-1387
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

HellermannTyton manufactures the 111-05250 black cable ties, designed for effective cable management with a serrated interior for secure bundling. Measuring 300 mm in length and 4.60 mm in width, these ties are ideal for cable mounting and organisation tasks. Typical applications include keeping electrical cables or wires neatly bundled in residential or commercial settings.
Length 300mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot