HellermannTyton 111-05219 T50I-PA66-NA Cable Tie 300mm x 4.6mm ecru 100pcs

Image Representative of Range

HellermannTyton 111-05219 T50I-PA66-NA Cable Tie 300mm x 4.6mm ecru 100pcs

MPN
111-05219
EAN-13
5022660018558
Order Code
04-1386
Country of Origin
United Kingdom
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.81 £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HellermannTyton manufactures the 111-05219 T50I-PA66-NA cable ties, measuring 300 mm with a width of 4.60 mm, in ecru. These cable ties are made from polyamide 6.6 and feature an inside serrated surface, making them ideal for secure cable bundling and management. Typical applications include cable mounting and bundling in electrical installations or network setups.
Length 300mm
Width 4.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 85mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot