HellermannTyton 111-02358 Cable Tie heat-resistant black 100pcs

Image Representative of Range

HellermannTyton 111-02358 Cable Tie heat-resistant black 100pcs

MPN
111-02358
EAN-13
4031026231006
Order Code
04-1331
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The HellermannTyton 111-02358 T18I-PA66HS-BK is a heat-resistant black cable tie, measuring 145 mm in length and 2.50 mm in width. Crafted for cable mounting and bundling, it features an inside serrated design for secure cable management. This product is typically used in various electrical and organisational applications to ensure neat and secure arrangements of cables.
Length 145mm
Width 2.50mm
Colour Black
Material PA66HS
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot