HellermannTyton 111-01551 MST500S Cable Tie 500mm 5.90mm Silver Ball Lock

HellermannTyton 111-01551 MST500S Cable Tie 500mm 5.90mm Silver Ball Lock

MPN
111-01551
EAN-13
2050002968202
Order Code
12-0295
Country of Origin
Japan

Discontinued


The HellermannTyton MST500S Cable Tie is 500 mm long and 5.90 mm wide, featuring a silver ball lock design for secure bundling. It is heat-resistant, making it suitable for high-temperature environments. This cable tie is ideal for cable management in electrical and industrial applications.
Length 500mm
Width 5.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Halogen free Yes
Max. bundle diameter 145mm
Maximum Temperature +538°C
Min. temperature -80°C
Minimum holding force 900N

Trustpilot