Christmas Opening Hours and Delivery Dates here
HellermannTyton 111-01550 MST-series Cable Tie 360mm Silver Heat-resistant

HellermannTyton 111-01550 MST-series Cable Tie 360mm Silver Heat-resistant

Order Code:

12-0294

Brand: HellermannTyton MPN: 111-01550 EAN-13: 2050002968196

Discontinued


The HellermannTyton MST360S cable tie is 360 mm long and 5.90 mm wide, featuring a silver, heat-resistant design. It utilises a punch-lock mechanism for secure fastening. This cable tie is ideal for cable bundling and management in environments requiring robust and durable solutions.
Length 360mm
Width 5.90mm
Colour Silver
Material Stainless steel
Type Cable tie
Gearing None
Halogen free Yes
Max. bundle diameter 100mm
Max. temperature +538°C
Min. temperature -80°C
Minimum holding force 900N

Trustpilot