HellermannTyton 111-00718 T50L-E/TFE-BU Cable Tie 382mm blue high resistance

Image Representative of Range

HellermannTyton 111-00718 T50L-E/TFE-BU Cable Tie 382mm blue high resistance

MPN
111-00718
EAN-13
4944387138412
Order Code
04-1297
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

HellermannTyton's 111-00718 cable tie, measuring 382 mm by 4.70 mm, is a blue, inside-serrated tie made of Tefzel for enhanced resilience. It is ideal for cable mounting and bundling in various environments. Typical applications include securing wires in industrial, automotive, and electronic settings.
Length 382mm
Width 4.70mm
Colour Blue
Material Plastic
Type Cable Ties
Fire protection properties V0
Gearing Inside
Max. bundle diameter 105mm
Maximum Temperature 170°C
Min. temperature -80°C
Minimum holding force 222.3N

Reviews

Be the first to submit a review

Trustpilot