HellermannTyton 111-00299 MBT Cable Tie 362mm black UV-proof stainless steel

MPN
111-00299
EAN-13
5022660312212
Order Code
04-1293
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

HellermannTyton's MBT14XHFC-SS316/SP-BK cable tie features durable stainless steel with a plastic coating, ensuring strength and UV resistance. Measuring 362 mm by 12.30 mm, it uses a ball lock mechanism for secure cable bundling in harsh environments. Ideal for cable management in outdoor settings, it offers reliable performance in extreme conditions.
Length 362mm
Width 12.30mm
Colour Black
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 102mm
Maximum Temperature 538°C
Min. temperature -80°C
Minimum holding force 1620N

Reviews

Be the first to submit a review

Trustpilot