Hellermann Tyton BRES Glazed Door Wall Mounted Enclosures

A range of wall mounted enclosures with glazed doors. The enclosures have been manufactured from reinforced polyester with 30% glass fibre which gives high resistance against impact together with being lighter than steel enclosures but giving the same mechanical resistance. They are particularly suitable for mounting electrical or electronic equipment in aggressive environments where polyester offers the best quality and a longer life span.

  • Glazed doors
  • Heat-moulded polyester enclosures, to RAL-7035
  • Self-extinguishable materials, as per ASTM D635
  • Extreme working temperatures of -30°C to +120°C
  • Resistant against rusting and corrosion by chemical or atmospheric agents
  • Easy to move around and install due to its lightness
  • High mechanical resistance against impact
  • Door hinges that allow the door to open 180°
  • Designed to be used both indoors and outdoors
  • Protection to IP66 standard
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Material Ingress Protection Rating External Features Finish Series
Bres Glazed Door Wall Mounted Enclosure 400x300x200 Bres43p
Bres Glazed Door Wall Mounted Enclosure 400x300x200 Bres43p
Standard range
Order code: 28-3275
MPN: BRES43P

Available to back orderBack-order availability date - 12/11/2026
1+ £156.33
Price per unit Ex VAT
200mm 300mm 400mm Glazed door wall mounted enclosure Glass-fibre reinforced PLM polyester IP66 Lock RAL 7035 BRES
Bres Glazed Door Wall Mounted Enclosure 400x400x200 Bres44p
Bres Glazed Door Wall Mounted Enclosure 400x400x200 Bres44p
Standard range
Order code: 28-3276
MPN: BRES44P

Available to back orderBack-order availability date - 12/11/2026
1+ £177.45
Price per unit Ex VAT
200mm 400mm 400mm Glazed door wall mounted enclosure Glass-fibre reinforced PLM polyester IP66 Lock RAL 7035 BRES
Bres Glazed Door Wall Mounted Enclosure 500x400x200 Bres54p
Bres Glazed Door Wall Mounted Enclosure 500x400x200 Bres54p
Standard range
Order code: 28-3277
MPN: BRES54P

Available to back orderBack-order availability date - 12/11/2026
1+ £235.43
Price per unit Ex VAT
200mm 400mm 500mm Glazed door wall mounted enclosure Glass-fibre reinforced PLM polyester IP66 Lock RAL 7035 BRES
Bres Glazed Door Wall Mounted Enclosure 600x400x230 Bres64p
Bres Glazed Door Wall Mounted Enclosure 600x400x230 Bres64p
Standard range
Order code: 28-3278
MPN: BRES64P

Available to back orderBack-order availability date - 12/11/2026
1+ £259.93
Price per unit Ex VAT
230mm 400mm 600mm Glazed door wall mounted enclosure Glass-fibre reinforced PLM polyester IP66 Lock RAL 7035 BRES
Bres Glazed Door Wall Mounted Enclosure 600x500x230 Bres65p
Bres Glazed Door Wall Mounted Enclosure 600x500x230 Bres65p
Standard range
Order code: 28-3279
MPN: BRES65P

Available to back orderBack-order availability date - 12/11/2026
1+ £286.31
Price per unit Ex VAT
230mm 500mm 600mm Glazed door wall mounted enclosure Glass-fibre reinforced PLM polyester IP66 Lock RAL 7035 BRES
Bres Glazed Door Wall Mounted Enclosure 800x600x300 Bres86p
Bres Glazed Door Wall Mounted Enclosure 800x600x300 Bres86p
Standard range
Order code: 28-3280
MPN: BRES86P

Available to back orderBack-order availability date - 12/11/2026
1+ £457.77
Price per unit Ex VAT
300mm 600mm 800mm Glazed door wall mounted enclosure Glass-fibre reinforced PLM polyester IP66 Lock RAL 7035 BRES

Trustpilot