Heller 50091 CeramicMaster Drill Bit 3mm 75mm for Tile & Glass 1piece

Image Representative of Range

Heller 50091 CeramicMaster Drill Bit 3mm 75mm for Tile & Glass 1piece

MPN
50091 3
Brand
Heller
EAN-13
4010159500913
Order Code
12-0292
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Heller Tools QuickBit CeramicMaster 50091 3 is a tile and glass drill bit with a diameter of 3 mm and a total length of 75 mm. Manufactured by Heller Tools, it is designed for precise drilling in ceramic tiles and glass materials. This drill bit is perfect for professional and DIY applications requiring clean, crisp holes in delicate surfaces.
Type Tile and glass drill bit
Diameter 3mm
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot