Heller 29900 Rooftile Expert Drill Bit 14mm 150mm Anti-Slip Shaft

Image Representative of Range

Heller 29900 Rooftile Expert Drill Bit 14mm 150mm Anti-Slip Shaft

MPN
29900
Brand
Heller
EAN-13
4010159299008
Order Code
09-3196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Heller Tools manufactures the 29900 Rooftile Expert Roof tile drill, designed as a roof tile drill bit with a 14 mm diameter and 150 mm total length. It features a cylinder shank and is typically used for drilling through stone, masonry, and brickwork. This robust bit is ideal for professional construction projects involving roof tile installations.
Type Roof tile drill bit
Diameter 12mm
Cutting Length 90mm
Overall Length 150mm
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot