Heller 29898 Rooftile Expert Roof Tile Drill Bit Diamond Tip 10mm 1piece

Image Representative of Range

Heller 29898 Rooftile Expert Roof Tile Drill Bit Diamond Tip 10mm 1piece

MPN
29898
Brand
Heller
EAN-13
4010159298988
Order Code
09-3194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.57 £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heller Tools 29898 roof tile drill bit is a high-quality stone drill with a 10 mm diameter and a total length of 120 mm. Manufactured by Heller Tools, it is designed for drilling through roof tiles and other masonry materials. This masonry drill bit is ideal for use in stone and brickwork applications.
Type Roof tile drill bit
Diameter 10mm
Cutting Length 80mm
Overall Length 120mm

Reviews

Be the first to submit a review

Trustpilot