Heller 29894 Rooftile Expert Drill Bit 4mm 75mm Anti-Slip Design

Image Representative of Range

Heller 29894 Rooftile Expert Drill Bit 4mm 75mm Anti-Slip Design

MPN
29894
Brand
Heller
EAN-13
4010159298940
Order Code
09-3190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.36
10+ £3.14
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Heller Tools 29894 roof tile drill bit is a high-quality tool with a 4 mm diameter and a total length of 75 mm. It is designed for drilling through stone, masonry, and brickwork, making it ideal for roofing applications. This versatile drill bit is perfect for professional roofers and DIY enthusiasts.
Type Roof tile drill bit
Diameter 4mm
Cutting Length 40mm
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot