Heller 29143 9 Hammer Drill Bit 12mm 210mm Length 1 piece

MPN
29143 9
Brand
Heller
EAN-13
4010159291439
Order Code
09-3179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 29143 9 hammer drill bit, sized at 12 mm with a total length of 210 mm. This durable masonry and stone drill bit is ideal for use in brickwork applications. It comes as a single piece designed to perform efficiently under tough conditions.
Type Hammer drill bit
Diameter 12mm
Cutting Length 150mm
Overall Length 210mm

Reviews

Be the first to submit a review

Trustpilot