Heller 29142 2 Hammer Drill Bit 12mm 160mm 1 Piece

MPN
29142 2
Brand
Heller
EAN-13
4010159291422
Order Code
09-3178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Heller Tools manufactures the 29142 2 hammer drill bit, a robust tool designed for masonry, stone, and brickwork applications. This stone drill bit measures 12 mm in diameter with a total length of 160 mm, ideal for precise drilling tasks. Suitable for use with hammer drills, it ensures efficient performance in demanding construction environments.
Type Hammer drill bit
Diameter 12mm
Cutting Length 100mm
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot