Heller 29140 8 Hammer Drill Bit 1-Piece 10mm Length 310mm

MPN
29140 8
Brand
Heller
EAN-13
4010159291408
Order Code
09-3176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £14.30 £12.16
10+ £11.43
50+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools 29140 8 hammer drill bit is a single-piece, 10 mm masonry drill bit with a total length of 310 mm. It is designed for use in stone, brickwork, and other masonry applications. The drill bit is ideal for heavy-duty tasks, ensuring efficient drilling into tough materials.
Type Hammer drill bit
Diameter 10mm
Cutting Length 250mm
Overall Length 310mm

Reviews

Be the first to submit a review

Trustpilot