Heller 29131 6 Hammer Drill Bit 8mm 160mm Total Length 1 piece

MPN
29131 6
Brand
Heller
EAN-13
4010159291316
Order Code
09-3172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Heller Tools 29131 6 is a robust hammer drill bit, designed for masonry, brickwork, and stone drilling applications. It features an 8 mm diameter and a total length of 160 mm, making it suitable for precision drilling tasks. This single-piece stone drill bit is ideal for use in challenging construction environments.
Type Hammer drill bit
Diameter 8mm
Cutting Length 100mm
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot