Heller 29130 9 Hammer Drill Bit 8 mm Length 110 mm 1 piece

MPN
29130 9
Brand
Heller
EAN-13
4010159291309
Order Code
09-3171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools produces the 29130 9 hammer drill bit, which measures 8 mm in diameter and 110 mm in total length. This masonry drill bit is designed for efficient drilling in stone, brickwork, and concrete applications. Suitable for use with a hammer drill, it is ideal for heavy-duty construction and renovation tasks.
Type Hammer drill bit
Diameter 8mm
Cutting Length 50mm
Overall Length 110mm

Reviews

Be the first to submit a review

Trustpilot