Heller 29117 0 Hammer Drill Bit 5mm 160mm 1piece Durable and Precise

Image Representative of Range

Heller 29117 0 Hammer Drill Bit 5mm 160mm 1piece Durable and Precise

MPN
29117 0
Brand
Heller
EAN-13
4010159291170
Order Code
09-3167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the 29117 hammer drill bit, featuring a 5 mm diameter and a total length of 160 mm. This durable masonry drill bit is ideal for drilling into stone, brickwork, and other tough materials. The versatile bit is designed for use with hammer drills, ensuring efficient and precise performance in heavy-duty applications.
Type Hammer drill bit
Diameter 5mm
Cutting Length 100mm
Overall Length 160mm

Reviews

Be the first to submit a review

Trustpilot