Heller 29116 3 Hammer Drill Bit 5mm 110mm 1piece Durable and Precise

MPN
29116 3
Brand
Heller
EAN-13
4010159291163
Order Code
09-3166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £7.05 £6.10
10+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Heller Tools 29116 3 is a robust hammer drill bit designed for effective masonry work. With a total length of 110 mm and a 5 mm diameter, this durable stone drill bit is suitable for drilling into stone, brickwork, and similar materials. Its reliable performance makes it an ideal tool for construction and renovation projects.
Type Hammer drill bit
Diameter 5mm
Cutting Length 50mm
Overall Length 110mm

Reviews

Be the first to submit a review

Trustpilot