Heller 28659 ProXtreme Concrete Drill Bit 10mm 250mm Triangular Shank

Image Representative of Range

Heller 28659 ProXtreme Concrete Drill Bit 10mm 250mm Triangular Shank

MPN
28659 6
Brand
Heller
EAN-13
4010159286596
Order Code
12-0290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £10.56 £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Heller Tools' ProXtreme 28659 6 is a carbide metal concrete twist drill bit featuring a 10 mm diameter and a total length of 250 mm with a triangular shank. It is designed for drilling into masonry, brickwork, and stone. This versatile tool is ideal for both professional and DIY construction projects.
Type Concrete twist drill bit
Diameter 10mm
Length 185mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot