Heller 28656 ProXtreme Carbide Drill Bit 5mm 200mm Triangular Shank

Image Representative of Range

Heller 28656 ProXtreme Carbide Drill Bit 5mm 200mm Triangular Shank

MPN
28656 5
Brand
Heller
EAN-13
4010159286565
Order Code
12-0287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Heller Tools ProXtreme 28656 5 Carbide metal Concrete twist drill bit is designed with a 5 mm diameter and a 200 mm total length, featuring a triangular shank. It is ideal for drilling into masonry, brickwork, and stone, offering durability with its carbide metal construction. Typical applications include various stone drilling tasks and concrete work.
Type Concrete twist drill bit
Diameter 5mm
Cutting Length 135mm
Overall Length 200mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot