Heller 28637 4 HSS Metal Twist Drill Bit 4.8mm Length 86mm Cylinder Shank

Image Representative of Range

Heller 28637 4 HSS Metal Twist Drill Bit 4.8mm Length 86mm Cylinder Shank

MPN
28637 4
Brand
Heller
EAN-13
4010159286374
Order Code
12-0285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Heller Tools manufactures the 28637 4 HSS metal twist drill bit, featuring a diameter of 4.8 mm and a total length of 86 mm with a cylinder shank. This steel drill bit is ideal for precision work on sheet metal. It is commonly used in machining applications for creating clean and accurate holes in metal surfaces.
Type Metal twist drill bit
Diameter 4.8mm
Cutting Length 52mm
Overall Length 86mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot