Heller 28635 HSS Metal Twist Drill Bit 4.2mm Length 75mm Cylinder Shank

Image Representative of Range

Heller 28635 HSS Metal Twist Drill Bit 4.2mm Length 75mm Cylinder Shank

MPN
28635 0
Brand
Heller
EAN-13
4010159286350
Order Code
12-0283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Heller Tools 28635 0 HSS metal twist drill bit features a 4.2 mm diameter with a total length of 75 mm and a cylinder shank. Crafted for machining, it is particularly suitable for drilling steel and sheet metal. Its robust construction makes it an essential tool for both professional and DIY projects.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot