Heller 28632 9 HSS Metal Twist Drill Bit 3.3mm 65mm Length 1 piece

Image Representative of Range

Heller 28632 9 HSS Metal Twist Drill Bit 3.3mm 65mm Length 1 piece

MPN
28632 9
Brand
Heller
EAN-13
4010159286329
Order Code
12-0280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Heller Tools manufactures the 28632 9 HSS metal twist drill bit, which has a diameter of 3.3 mm and a total length of 65 mm. This steel drill bit features a cylinder shank and is ideal for machining sheet metal. It is a reliable tool for precise drilling tasks in various metalworking applications.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot