Heller 28630 5 HSS Twist Drill Bit 3mm 61mm Length Cylinder Shank

Image Representative of Range

Heller 28630 5 HSS Twist Drill Bit 3mm 61mm Length Cylinder Shank

MPN
28630 5
Brand
Heller
EAN-13
4010159286305
Order Code
12-0278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Heller Tools 28630 5 is an HSS metal twist drill bit designed for precise machining. It features a 3 mm diameter with a total length of 61 mm and a cylinder shank, making it suitable for drilling steel and sheet metal. This high-quality drill bit is ideal for both professional and DIY metalworking applications.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
Material cut
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot