Heller 28563 Wood Twist Drill Bit 6mm 93mm Total Length Cylinder Shank

Image Representative of Range

Heller 28563 Wood Twist Drill Bit 6mm 93mm Total Length Cylinder Shank

MPN
28563 6
Brand
Heller
EAN-13
4010159285636
Order Code
12-0274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Heller Tools manufactures the 28563 6 wood twist drill bit, featuring a 6 mm diameter and a total length of 93 mm with a cylinder shank. This drill bit is designed for precision woodworking tasks, making it ideal for creating clean and accurate holes in wood. It is suitable for use in both professional and DIY woodworking applications.
Type Wood twist drill bit
Diameter 6mm
Length 93mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot