Heller 28562 Wood Twist Drill Bit 5 mm 86 mm Cylinder Shank 1 piece

Image Representative of Range

Heller 28562 Wood Twist Drill Bit 5 mm 86 mm Cylinder Shank 1 piece

MPN
28562 9
Brand
Heller
EAN-13
4010159285629
Order Code
12-0273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Heller Tools manufactures the 28562 9 Wood twist drill bit, which features a 5 mm diameter with a total length of 86 mm and a cylindrical shank, ideal for precision woodworking. The drill bit excels in creating clean, accurate holes in wood materials. Typically used in carpentry and DIY projects, it is a reliable tool for professionals and hobbyists alike.
Type Wood twist drill bit
Diameter 5mm
Length 86mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot