Heller 28561 2 Wood Twist Drill Bit 4mm 75mm Length Cylinder Shank

Image Representative of Range

Heller 28561 2 Wood Twist Drill Bit 4mm 75mm Length Cylinder Shank

MPN
28561 2
Brand
Heller
EAN-13
4010159285612
Order Code
12-0272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools produces the 28561 2 wood twist drill bit, featuring a 4 mm diameter and a total length of 75 mm. It has a cylindrical shank, making it ideal for precision wood drilling tasks. This drill bit is typically used for crafting and carpentry applications where clean, accurate holes are required.
Type Wood twist drill bit
Diameter 4mm
Length 75mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot