Heller 28487 5 Bionic Hammer Drill Bit 8mm 360mm SDS-Plus Concrete Masonry

Image Representative of Range

Heller 28487 5 Bionic Hammer Drill Bit 8mm 360mm SDS-Plus Concrete Masonry

MPN
28487 5
Brand
Heller
EAN-13
4010159284875
Order Code
12-0270
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.73 £14.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Heller Bionic 28487 5 is a high-quality carbide metal hammer drill bit designed for durability and precision. With an 8 mm diameter and a total length of 360 mm, it features an SDS-Plus shank for secure attachment. This versatile drill bit is ideal for use in stone, masonry, and brickwork applications.
Type Hammer drill bit
Diameter 8mm
Length 300mm
Material Carbide metal
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot