Heller 28255 0 ProXtreme Concrete Drill Bit 10mm 145mm Triangular Shank

Image Representative of Range

Heller 28255 0 ProXtreme Concrete Drill Bit 10mm 145mm Triangular Shank

MPN
28255 0
Brand
Heller
EAN-13
4010159282550
Order Code
12-0266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £6.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Heller Tools manufactures the ProXtreme 28255 0, a carbide metal concrete twist drill bit with a 10 mm diameter and a total length of 145 mm. This durable bit features a triangular shank, ideal for drilling in materials such as stone, masonry, and brickwork. It is commonly used for precise and efficient drilling in construction and renovation projects.
Type Concrete twist drill bit
Diameter 10mm
Length 80mm
Material Carbide metal
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot