Heller 26284 2 3775 QuickBit Allmat Sets Ø 4/5/6/8/10mm

Order Code:

58-3124

Brand: Heller MPN: 26284 2
  • Country of Origin:
  • View All

Discontinued


This QuickBit Allmat drill bit set from Heller includes 5 bits in a range of sizes from 4mm to 10mm.


  • For rotary drilling in glass and standard ceramic materials
  • Pointed chisel edge can be resharpened at any time
  • Customised for use with cordless drills
  • Super fast changing between drills and bits
  • ¼in hex shank prevents drill bit from slipping in the drill chuck
  • Weight: 40g

Includes drill bits diameter 4mm, 5mm, 6mm, 8mm, 10mm
Type Glass and tile
Diameter 4 to 10mm

Trustpilot